Filter Your Search
1 - 10 of 1,229 results
|
MSTF2AN-75R00QGB
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Active | 75 Ω | 0.05 % | 250 mW | 0202 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||
|
MSMW112AT-75R00G-T
Mini-Systems Inc (MSI)
|
Check for Price | Active | 75 Ω | 2 % | 125 mW | 0505 | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 1.27 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||
|
HWTF-8-NN-75R00J-NT
Mini-Systems Inc (MSI)
|
Check for Price | Active | 75 Ω | 5 % | 1 W | 0502 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 °C | -55 °C | Chip | 2 | ONE SURFACE; WRAPAROUND | 254 µm | 1.397 mm | 635 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||
|
MSMW121AT-75R00F-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Active | 75 Ω | 1 % | 500 mW | 1010 | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 2.54 mm | 2.54 mm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||
|
HWTF-6-AT-75R00F-NT
Mini-Systems Inc (MSI)
|
Check for Price | Active | 75 Ω | 1 % | 500 mW | 1005 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 °C | -55 °C | Chip | 2 | ONE SURFACE; WRAPAROUND | 254 µm | 2.54 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 | |||||
|
MSMW21AT-75R00F-GB
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Active | 75 Ω | 0.5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | 70 °C | YES | 100 V | 150 °C | -55 °C | Chip | 2 | ONE SURFACE | 152 µm | 508 µm | 254 µm | MINI-SYSTEMS INC | compliant | EAR99 | ||
|
MSTF2GN-75R00DB
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Active | 75 Ω | 0.5 % | 50 mW | 0202 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | ||||||||
|
HWTF-21-NN-75R00J-NT
Mini-Systems Inc (MSI)
|
Check for Price | Active | 75 Ω | 5 % | 200 mW | 0201 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 °C | -55 °C | Chip | 2 | ONE SURFACE; WRAPAROUND | 152 µm | 508 µm | 254 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||
|
MSTF2QT-75R00DCE
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Active | 75 Ω | 0.5 % | 50 mW | 0202 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||
|
HWTF-7-BN-75R00D-NT
Mini-Systems Inc (MSI)
|
Check for Price | Active | 75 Ω | 0.5 % | 1 W | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 °C | -55 °C | Chip | 2 | ONE SURFACE; WRAPAROUND | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 |