Filter Your Search
1 - 9 of 9 results
|
74LVQ04SC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 14 ns | 10 ns | 6 | 1 | YES | SOP | 50 pF | NO | LVQ | INVERTER | CMOS | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | compliant | EAR99 | 8542.39.00.01 | |||
|
74LVQ04SCX
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 14 ns | 10 ns | 6 | 1 | YES | SOP | 50 pF | NO | LVQ | INVERTER | CMOS | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ON SEMICONDUCTOR | SOP, SOP14,.25 | 751EF | compliant | 8542.39.00.01 | ||||||
|
74LVQ04SC
onsemi
|
Check for Price | Yes | No | Obsolete | 2.7 V | 14 ns | 6 | 1 | YES | SOP | LVQ | INVERTER | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 8.624 mm | ON SEMICONDUCTOR | SOCI-14 | M14A | compliant | 8542.39.00.01 | ||||||||||||||||||
|
74LVQ04SCX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 12 ns | 6 | 1 | YES | SOP | 50 pF | LVQ | INVERTER | CMOS | 75 OHM INCIDENT WAVE SWITCHING | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74LVQ04SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.7 V | 14 ns | 10 ns | 6 | 1 | YES | SOP | 50 pF | NO | LVQ | INVERTER | CMOS | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | compliant | EAR99 | 8542.39.00.01 | |||
|
74LVQ04SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.7 V | 14 ns | 6 | 1 | YES | SOP | LVQ | INVERTER | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | ||||||||||||
|
74LVQ04SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.7 V | 14 ns | 6 | 1 | YES | SOP | LVQ | INVERTER | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3/e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74LVQ04SC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.7 V | 14 ns | 6 | 1 | YES | SOP | LVQ | INVERTER | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | ||||||||||||
|
74LVQ04SC
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 12 ns | 10 ns | 6 | 1 | YES | SOP | 50 pF | NO | LVQ | INVERTER | CMOS | 75 OHM INCIDENT WAVE SWITCHING | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 |