Filter Your Search
1 - 2 of 2 results
|
74LVC4245AD,112
Nexperia
|
$0.3264 | Yes | Obsolete | 5 V | 8.5 ns | 1 | 8 | YES | SOP | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | PORT B OPERATING AT 1.5 TO 3.6 VOLTS | 2 | TRUE | 5.5 V | 1.5 V | AUTOMOTIVE | R-PDSO-G24 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NEXPERIA | SOP | 7.50 MM, PLASTIC, MS-013, SOT-137-1, SOP-24 | 24 | SOT137-1 | compliant | 8542.39.00.01 | 1998-07-29 | Nexperia | ||||||||
|
74LVC4245AD,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 8.5 ns | 6.5 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | PORT B OPERATING AT 1.5 TO 3.6 VOLTS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 1.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT-137-1, SOP-24 | 24 | SOT137-1 | compliant | 8542.39.00.01 |