Filter Your Search
1 - 10 of 10 results
![]() |
74LV4066PW,118
Nexperia
|
$0.2530 | Yes | Active | 3.3 V | YES | 83 Ω | 2 Ω | 30 ns | 47 ns | SPST | CMOS | 1 | 4 | 50 dB | 6 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP | TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 | 1994-08-01 | Nexperia | |||||||
![]() |
74LV4066PW,112
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 83 Ω | 2 Ω | 30 ns | 47 ns | SPST | CMOS | 1 | 4 | 50 dB | 6 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP | TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 | 1994-08-01 | Nexperia | |||||||
![]() |
74LV4066PW-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 83 Ω | 2 Ω | 30 ns | 47 ns | SPST | CMOS | 1 | 4 | 50 dB | 6 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 14 | unknown | 8542.39.00.01 | ||||||||||
|
74LV4066PW
Nexperia
|
Check for Price | Yes | Active | 3.3 V | YES | 83 Ω | 2 Ω | 30 ns | 47 ns | SPST | CMOS | 1 | 4 | 50 dB | 6 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP-14 | compliant | 8542.39.00.01 | 1992-08-01 | ||||||||||||
|
74LV4066PW-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 150 Ω | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
74LV4066PW,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | YES | 83 Ω | 2 Ω | 30 ns | 47 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 6 V | 1 V | MAKE-BEFORE-BREAK | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 | |||||
![]() |
74LV4066PW/T3
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | 83 Ω | 2 Ω | 30 ns | 47 ns | SPST | CMOS | 1 | 4 | 50 dB | 6 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 14 | unknown | 8542.39.00.01 | |||||||||
![]() |
74LV4066PW
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 3.3 V | YES | 83 Ω | 2 Ω | 30 ns | 47 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 6 V | 1 V | MAKE-BEFORE-BREAK | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | 14 | compliant | 8542.39.00.01 | |||||
|
74LV4066PW
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 150 Ω | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
![]() |
74LV4066PW,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | YES | 83 Ω | 2 Ω | 30 ns | 47 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 6 V | 1 V | MAKE-BEFORE-BREAK | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 | NXP |