Filter Your Search
1 - 10 of 88 results
|
SN74LS257BNSR
Texas Instruments
|
$0.4352 | Yes | Yes | Active | 5 V | 15 ns | 21 ns | 4 | 2 | 2 | 1 | YES | SOP | 45 pF | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS257BN
Texas Instruments
|
$0.6201 | Yes | Active | 5 V | 15 ns | 21 ns | 4 | 2 | 2 | 1 | NO | DIP | 45 pF | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74LS257BD
Texas Instruments
|
$0.7838 | No | Obsolete | 5 V | 24 ns | 21 ns | 4 | 2 | 2 | 1 | YES | SOP | 45 pF | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS257BMEL
onsemi
|
$51.1684 | Yes | Obsolete | 5 V | 15 ns | 21 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 19 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, SOP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||
|
SN74LS257BMR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 21 ns | 4 | 2 | YES | SOP | 3-STATE | MULTIPLEXER | TTL | 24 mA | 19 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ONSEMI | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74LS257BN
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 15 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS257BM
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 21 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 19 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, SOP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
SN74LS257BNSRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 15 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, SOP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74LS257BNSRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 15 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74LS257BD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 21 ns | 4 | 2 | YES | SOP | 3-STATE | MULTIPLEXER | TTL | 24 mA | 5 V | 19 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown |