Filter Your Search
1 - 10 of 19 results
|
74FCT2374TPY
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 10 ns | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 12 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SSOP, SSOP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
74FCT2374CTQG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.2 ns | 5.2 ns | 1 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP, SSOP20,.25 | unknown | 8542.39.00.01 | QSOP | 20 | PCG20 | ||
|
74FCT2374TQ
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 12 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SSOP, SSOP20,.25 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
QS74FCT2374TSOX
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 12 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
CD74FCT2374TM
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 12 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
74FCT2374CTQG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.2 ns | 5.2 ns | 1 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | GREEN, QSOP-20 | unknown | 8542.39.00.01 | QSOP | 20 | PCG20 | |||
|
QS74FCT2374TQ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 10 ns | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 12 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SSOP, SSOP20,.25 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
74FCT2374ATQG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.5 ns | 6.5 ns | 1 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | GREEN, QSOP-20 | unknown | 8542.39.00.01 | QSOP | 20 | PCG20 | |||
|
QS74FCT2374TP
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 10 ns | 8 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 12 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP-20 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
QS74FCT2374TQX
Quality Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 10 ns | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 12 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | QUALITY SEMICONDUCTOR INC | unknown | 8542.39.00.01 |