Filter Your Search
1 - 1 of 1 results
|
74VCX16245LBR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.5 V | 7 ns | 3.4 ns | 2 | 8 | YES | TFBGA | 30 pF | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 1.8 V | MILITARY | R-PBGA-B54 | Not Qualified | e1 | 125 °C | -55 °C | 54 | PLASTIC/EPOXY | BGA54,6X9,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TR | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 5.5 mm | 8 mm | STMICROELECTRONICS | BGA | TFBGA, BGA54,6X9,32 | 54 | unknown | 8542.39.00.01 |