Filter Your Search
1 - 2 of 2 results
|
74LVT16374GX
onsemi
|
Check for Price | Active | 3.3 V | 5.2 ns | 2 | 8 | YES | LFBGA | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B54 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 8 mm | ON SEMICONDUCTOR | LFBGA, | compliant | 8542.39.00.01 | 2017-12-26 | ||||||||||||||
|
74LVT16374GX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 5.2 ns | 4.5 ns | 2 | 8 | YES | LFBGA | 160 MHz | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e0 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | BGA54,6X9,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TR | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 8 mm | FAIRCHILD SEMICONDUCTOR CORP | LFBGA, BGA54,6X9,32 | compliant | 8542.39.00.01 | BGA | 54 |