Filter Your Search
1 - 8 of 8 results
|
74LVC2G86GM,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 12.4 ns | 5.9 ns | 2 | 2 | YES | VBCC | 50 pF | NO | LVC/LCX/Z | XOR GATE | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PBCC-B8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | BUTT | 500 µm | BOTTOM | 500 µm | 1.6 mm | 1.6 mm | NXP SEMICONDUCTORS | QFN | 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, XQFN-8 | 8 | SOT902-2 | compliant | 8542.39.00.01 | ||||
|
74LVC2G86GM,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 12.4 ns | 5.9 ns | 2 | 2 | YES | VQCCN | 50 pF | NO | LVC/LCX/Z | XOR GATE | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PQCC-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | NXP SEMICONDUCTORS | QFN | 1.60 X 1.60 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-255, SOT902-1, QFN-8 | 8 | SOT902-2 | unknown | ||||||||||
|
74LVC2G86GM
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 12.4 ns | 2 | 2 | YES | HVQCCN | LVC/LCX/Z | XOR GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | S-PQCC-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | NEXPERIA | HVQCCN, | compliant | 8542.39.00.01 | |||||||||||||
|
74LVC2G86GM
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 12.4 ns | 5.9 ns | 2 | 2 | YES | HVQCCN | 50 pF | NO | LVC/LCX/Z | XOR GATE | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PQCC-N8 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | NXP SEMICONDUCTORS | QFN | 1.60 X 1.60 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-255, SOT902-1, QFN-8 | 8 | compliant | 8542.39.00.01 | |||||||
|
74LVC2G86GM-G
NXP Semiconductors
|
Check for Price | No | Yes | Obsolete | 5 V | 12.4 ns | 5.9 ns | 2 | 2 | YES | QCCN | 50 pF | NO | LVC/LCX/Z | XOR GATE | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PQCC-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER | TR | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | unknown | ||||||||||||||||
|
74LVC2G86GM
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 5.9 ns | YES | SON | 50 pF | NO | XOR GATE | CMOS | 24 mA | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | SON, SOLCC8,.04,20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74LVC2G86GM,125
Nexperia
|
Check for Price | Yes | Obsolete | 1.8 V | 12.4 ns | 2 | 2 | YES | VBCC | LVC/LCX/Z | XOR GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | S-PBCC-B8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | BUTT | 500 µm | BOTTOM | 500 µm | 1.6 mm | 1.6 mm | NEXPERIA | QFN | XQFN-8 | 8 | SOT902-2 | compliant | 8542.39.00.01 | Nexperia | |||||||||
|
74LVC2G86GM,115
Nexperia
|
Check for Price | Active | QFN | 1.60 X 1.60 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-255, SOT902-1, QFN-8 | 8 | SOT902-2 | Nexperia |