Filter Your Search
1 - 2 of 2 results
|
74LVC16245AEV,518
NXP Semiconductors
|
Check for Price | Transferred | 3.3 V | 6 ns | 2 | 8 | YES | VFBGA | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PBGA-B56 | e0 | 125 °C | -40 °C | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 650 µm | BOTTOM | 1 mm | 4.5 mm | 7 mm | NXP SEMICONDUCTORS | BGA | 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT702-1, VFBGA-56 | 56 | SOT702-1 | unknown | |||||||
|
74LVC16245AEV,518
Nexperia
|
Check for Price | No | Obsolete | 1.8 V | 13.8 ns | 2 | 8 | YES | VFBGA | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PBGA-B56 | e0 | 2 | 125 °C | -40 °C | 240 | 20 | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 650 µm | BOTTOM | 1 mm | 4.5 mm | 7 mm | NEXPERIA | BGA | VFBGA-56 | 56 | SOT702-1 | not_compliant | Nexperia |