Filter Your Search
1 - 3 of 3 results
|
74LS368ADC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 2 | 6 | NO | DIP | 3-STATE | BUS TRANSCEIVER | TTL | ENABLE LOW | 24 mA | INVERTED | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-16 | compliant | 8542.39.00.01 | ||
|
74LS368ADCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 2 | 6 | NO | DIP | 3-STATE | BUS TRANSCEIVER | TTL | ENABLE LOW | 24 mA | INVERTED | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||
|
74LS368ADCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 2 | 6 | NO | DIP | 3-STATE | BUS TRANSCEIVER | TTL | ENABLE LOW | 24 mA | INVERTED | COMMERCIAL | R-XDIP-T16 | e0 | 2A | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 |