Filter Your Search
1 - 3 of 3 results
|
74HCT4020D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 1 | YES | SOP | 17 MHz | 50 pF | UP | BINARY COUNTER | CMOS | NO | 4 mA | ASYNCHRONOUS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74HCT4020D-T
Nexperia
|
Check for Price | Yes | Obsolete | BINARY COUNTER | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | NEXPERIA | , | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||||||||||||||||||||||||||||
|
74HCT4020D-T
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 54 ns | 1 | 14 | YES | SOP | 17 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE | 17 MHz | NO | 4 mA | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | SOIC | 16 |