Filter Your Search
1 - 10 of 20 results
|
74HCT112D,652
Nexperia
|
$0.1940 | Yes | Obsolete | 5 V | 60 ns | 60 ns | 2 | 2 | YES | SOP | 24 Hz | 15 pF | NEGATIVE EDGE | HCT | J-K FLIP-FLOP | CMOS | 20 MHz | 4 mA | COMPLEMENTARY | 80 nA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | PLASTIC, SOT-109-1, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | ||||
|
74HCT112DB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 60 ns | 2 | 2 | YES | SSOP | 50 pF | NEGATIVE EDGE | HCT | J-K FLIP-FLOP | CMOS | 20 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SOIC | SSOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
74HCT112D
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 60 ns | 2 | 2 | YES | SOP | 20 MHz | 50 pF | NEGATIVE EDGE | HCT | J-K FLIP-FLOP | CMOS | 20 MHz | 4 mA | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT-109-1, SO-16 | 16 | unknown | 8542.39.00.01 | ||||||||
|
74HCT112D,653
Nexperia
|
Check for Price | Yes | Active | 5 V | 60 ns | 60 ns | 2 | 2 | YES | SOP | 24 Hz | 15 pF | NEGATIVE EDGE | HCT | J-K FLIP-FLOP | CMOS | 20 MHz | 4 mA | COMPLEMENTARY | 80 nA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | PLASTIC, SOT-109-1, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | |||
|
DV74HCT112D
avg Semiconductors
|
Check for Price | Obsolete | 5 V | 53 ns | 2 | 2 | YES | SOP | 50 pF | NEGATIVE EDGE | HCT | J-K FLIP-FLOP | CMOS | 20 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | AVG SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74HCT112DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 60 ns | 2 | 2 | YES | SSOP | 20 MHz | 50 pF | NEGATIVE EDGE | HCT | J-K FLIP-FLOP | CMOS | 20 MHz | 4 mA | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | PLASTIC, SOT-338-1, SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | ||||||||
|
74HCT112DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 60 ns | 2 | 2 | YES | SSOP | 20 MHz | 50 pF | NEGATIVE EDGE | HCT | J-K FLIP-FLOP | CMOS | 20 MHz | 4 mA | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SOIC | SSOP, SSOP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||
|
74HCT112D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 60 ns | 2 | 2 | YES | SOP | 50 pF | NEGATIVE EDGE | HCT | J-K FLIP-FLOP | CMOS | 20 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
74HCT112DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 60 ns | 2 | 2 | YES | SSOP | 50 pF | NEGATIVE EDGE | HCT | J-K FLIP-FLOP | CMOS | 20 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | SSOP, | 16 | SOT338-1 | unknown | 8542.39.00.01 | |||||||||||
|
74HCT112D,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 60 ns | 2 | 2 | YES | SOP | 50 pF | NEGATIVE EDGE | HCT | J-K FLIP-FLOP | CMOS | 20 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SOT-109-1, SO-16 | 16 | SOT109-1 | unknown | 8542.39.00.01 |