Filter Your Search
1 - 2 of 2 results
|
74HC03D-Q100J
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 145 ns | 4 | 2 | YES | SOP | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | SOT108-1 | unknown | ||||||||||
|
74HC03D-Q100J
Nexperia
|
Check for Price | Active | 5 V | 145 ns | 4 | 2 | YES | SOP | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP, | 14 | SOT108-1 | compliant | 2017-02-01 | Nexperia |