Filter Your Search
1 - 3 of 3 results
|
74F2244MSAX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8 ns | 2 | 4 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
74F2244MSAX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 8 ns | 2 | 4 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.39.00.01 | |||
|
74F2244MSAX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 8 ns | 2 | 4 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | ROCHESTER ELECTRONICS LLC | SSOP | SSOP, | 20 | unknown | 8542.39.00.01 |