Filter Your Search
1 - 2 of 2 results
|
74AC399FCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10.5 ns | 1 | 4 | YES | DFP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 165 MHz | 24 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-GDFP-F16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 | |||||
|
74AC399FCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 8.5 ns | 1 | 4 | YES | DFP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 180 MHz | 24 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-CDFP-F16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 | DFP | 16 |