Filter Your Search
1 - 5 of 5 results
|
7496PCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 40 ns | 1 | 5 | NO | DIP | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||
|
7496PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 40 ns | 1 | 5 | NO | DIP | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 2A | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||
|
7496PC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 40 ns | 1 | 5 | NO | DIP | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-16 | unknown | 8542.39.00.01 | |||
|
7496PC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 5 | NO | DIP | 10 MHz | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-16 | unknown | 8542.39.00.01 | ||||
|
7496PC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 5 | NO | DIP | 10 MHz | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |