Filter Your Search
1 - 2 of 2 results
|
7413SCWCQE2
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | 4PDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 12 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.42 inch | 0.294 inch | 0.189 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||
|
7413SCWCQE
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | 4PDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 12 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.42 inch | 0.294 inch | 0.189 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 |