Filter Your Search
1 - 10 of 1,078 results
|
9T04021A7324FBAF4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 7.32 MΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e4 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Nickel/Gold (Ni/Au) | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
H2512CA7324BHW-TR
State of the Art Inc
|
Check for Price | Yes | Active | 7.32 MΩ | 0.1 % | 1.5 W | 2612 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | TR | Gold (Au) | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | compliant | EAR99 | ||||||||||||
|
CSR0207CTCU7324
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 7.32 MΩ | 0.25 % | 500 mW | 2309 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||
|
P0805K7414BNTC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 7.41 MΩ | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||
|
CSR0207CTEU7414
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 7.41 MΩ | 0.25 % | 500 mW | 2309 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||
|
P2512Z7414LBTA
Vishay Intertechnologies
|
Check for Price | No | Active | 7.41 MΩ | 0.01 % | 2 W | 2512 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | CHIP | 8533.21.00.30 | |||||||
|
S2512CA7414BHB-W
State of the Art Inc
|
Check for Price | No | Active | 7.41 MΩ | 0.1 % | 1.5 W | 2612 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | EAR99 | ||||||||||||
|
MBB/SMA0207-501%KLRP7M32
Vishay Intertechnologies
|
Check for Price | Yes | Active | 7.32 MΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 350 | 70 °C | NO | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.90 | ||||||||||
|
S2512CA7414DHW-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 7.41 MΩ | 0.5 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 200 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
NFR0207UF7324ETRQYF
NIC Components Corp
|
Check for Price | Yes | Active | 7.32 MΩ | 1 % | 500 mW | 2410 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 300 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 2.2 mm | 5.9 mm | NIC COMPONENTS CORP | compliant | EAR99 | MELF | 8533.21.00.30 |