Filter Your Search
1 - 10 of 774 results
|
OVLFR3C7
TT Electronics OPTEK Technology
|
$0.2437 | Yes | Yes | Transferred | RED | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 5000.0 mcd | 633 nm | 30 deg | WATER CLEAR | Orange-Red | SINGLE | 30 cd | SINGLE COLOR LED | 500 mV | T-1 3/4 | e3 | 85 °C | -40 °C | 2 | BULK | ROUND | Tin (Sn) | 2.54 mm | 8.7 mm | 5 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | 27.8 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | 2015-12-17 | DRC Conflict Free | Conflict Minerals Declaration | [object Object],[object Object],[object ... more | |||||||||
|
ASMT-CW20
Broadcom Limited
|
$0.2774 | Yes | Yes | Active | WHITE | 10 mA | 3.15 V | 1 | YES | SURFACE MOUNT | 180.0 mcd | 130 deg | SINGLE WITH BUILT-IN ZENER DIODE | 0.1125 cd | SINGLE COLOR LED | 700 mV | e4 | 85 °C | -40 °C | 2 | TAPE | RECTANGULAR | SILVER | 200 µm | 1.6 mm | BROADCOM INC | compliant | 8541.40.20.00 | 27.8 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.10 | [object Object],[object Object],[object ... more | e | [object Object] | |||||||||||||
|
L-36BGD
Kingbright
|
$0.4100 | Yes | Yes | Obsolete | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 50.0 mcd | 565 nm | 60 deg | DIFFUSED | WITH BLINK-FUNCTION IC | Green | SINGLE | 60 cd | SINGLE COLOR LED | 500 mV | T-1 | 70 °C | -40 °C | 2 | BAG; BOX | ROUND | 2.54 mm | 5 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | 27.8 | Commercial Extended: -40C to +70C | RoHS 2 (2015/863/EU) | 2020-06-25 | DRC Conflict Free | CMRT V5.12 | [object Object],[object Object],[object ... more | e | [object Object] | Kingbright L-36BGD, Blinking Series Gree... more | Kingbright | 2022-01-27 16:20:25 | ||||||
|
L-36BID
Kingbright
|
$0.4481 | Yes | Yes | Obsolete | HIGH EFFICIENCY RED | 22 mA | 1 | NO | RADIAL MOUNT | 30.0 mcd | 627 nm | 60 deg | DIFFUSED RED | WITH BLINK-FUNCTION IC | Orange | SINGLE | 60 cd | SINGLE COLOR LED | 500 mV | T-1 | 70 °C | -40 °C | 2 | BAG; BOX | ROUND | 2.54 mm | 5 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | 27.8 | Commercial Extended: -40C to +70C | RoHS 2 (2015/863/EU) | 2020-06-25 | DRC Conflict Free | CMRT V5.12 | [object Object],[object Object],[object ... more | e | [object Object] | Kingbright L-36BID, Blinking Series Red ... more | Kingbright | 2022-01-27 16:20:25 | ||||||
|
XQARED-02-0000-000000W01
Cree, Inc.
|
$0.5550 | Yes | Yes | Active | RED | 250 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 110 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 1 V | 2 | TR, 7 INCH | SQUARE | 950 µm | 1.6 mm | 1.6 mm | CREE LED INC | unknown | 27.8 | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.10 | [object Object],[object Object],[object ... more | Cree XQARED-02-0000-000000W01, XLamp XQ-... more | CREE LED | 2023-08-16 11:59:05 | [object Object],[object Object] | |||||||||||||||||
|
SMLZ24E2N3TT86
ROHM Semiconductor
|
$0.8090 | Yes | Active | BLUE GREEN | 40 mA | 3.8 V | 1 | YES | SURFACE MOUNT | 1140.0 mcd | COLORLESS TRANSPARENT | SINGLE WITH BUILT-IN ZENER DIODE | 0.9 cd | SINGLE COLOR LED | 900 mV | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.7 mm | 1.9 mm | 2.4 mm | ROHM CO LTD | unknown | 27.8 | Industrial: -40C to +100C | RoHS 2 (2015/863/EU) | 2023-06-14 | DRC Conflict Free | CMRT V6.10 | [object Object] | ROHM - SMLZ24E2N3TT86 - LED, Blue Green, SMD, PLCC-2, 20 mA, 3.2 V, 505 nm | ROHM Semiconductor | 2023-10-31 07:02:28 | |||||||||||||||
|
XQAGRN-02-0000-000000Z01
Cree, Inc.
|
$0.8672 | Yes | Yes | Active | GREEN | 250 mA | 3.4 V | 1 | YES | SURFACE MOUNT | 110 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 1 V | 2 | TR, 7 INCH | SQUARE | 950 µm | 1.6 mm | 1.6 mm | CREE LED INC | unknown | 27.8 | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.10 | [object Object],[object Object],[object ... more | Cree XQAGRN-02-0000-000000Z01, XLamp XQ-... more | CREE LED | 2023-08-16 11:59:05 | [object Object],[object Object] | |||||||||||||||||
|
XPGDWT-U1-0000-00H50
Cree, Inc.
|
$0.8750 | Yes | Active | COOL WHITE | 2 A | 2.9 V | 1 | YES | SURFACE MOUNT | 125 deg | MIL-STD-883D, UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 1 V | T-1 | 2 | TR, 7 INCH | ROUND | 2.8 mm | 2.26 mm | 3.06 mm | CREE LED INC | unknown | 27.8 | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.10 | [object Object],[object Object] | ||||||||||||||||||||||
|
XPGDWT-U1-0000-00GE2
Cree, Inc.
|
$0.8750 | Yes | Active | COOL WHITE | 2 A | 2.9 V | 1 | YES | SURFACE MOUNT | 125 deg | MIL-STD-883D, UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 1 V | T-1 | 2 | TR, 7 INCH | ROUND | 2.8 mm | 2.26 mm | 3.06 mm | CREE LED INC | unknown | 27.8 | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.10 | [object Object],[object Object] | ||||||||||||||||||||||
|
XPGDWT-U1-0000-00HE2
Cree, Inc.
|
$0.8750 | Yes | Active | COOL WHITE | 2 A | 2.9 V | 1 | YES | SURFACE MOUNT | 125 deg | MIL-STD-883D, UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 1 V | T-1 | 2 | TR, 7 INCH | ROUND | 2.8 mm | 2.26 mm | 3.06 mm | CREE LED INC | unknown | 27.8 | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.10 | [object Object],[object Object] |