Filter Your Search
1 - 10 of 15 results
|
S2512CA105MHB
State of the Art Inc
|
Check for Price | No | No | Active | 1 MΩ | 20 % | 1.5 W | 2512 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR; WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||
|
S2512CA155MHB
State of the Art Inc
|
Check for Price | No | No | Active | 1.5 MΩ | 20 % | 1.5 W | 2512 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR; WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||
|
S2208CA155MHB
State of the Art Inc
|
Check for Price | No | No | Active | 1.5 MΩ | 20 % | 750 mW | 2208 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 175 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||
|
S1010CA155MHB
State of the Art Inc
|
Check for Price | No | No | Active | 1.5 MΩ | 20 % | 500 mW | 1010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 75 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||
|
S2208CA335MHB
State of the Art Inc
|
Check for Price | No | No | Active | 3.3 MΩ | 20 % | 750 mW | 2208 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 175 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||
|
S2512CA475MHB
State of the Art Inc
|
Check for Price | No | No | Active | 4.7 MΩ | 20 % | 1.5 W | 2512 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR; WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||
|
S1206CA155MHB
State of the Art Inc
|
Check for Price | No | No | Active | 1.5 MΩ | 20 % | 300 mW | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
S2208CA225MHB
State of the Art Inc
|
Check for Price | No | No | Active | 2.2 MΩ | 20 % | 750 mW | 2208 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 175 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | , 2208 | not_compliant | EAR99 | 8533.21.00.30 | |||
|
S2512CA335MHB
State of the Art Inc
|
Check for Price | No | No | Active | 3.3 MΩ | 20 % | 1.5 W | 2512 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR; WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||
|
S2512CA565MHB
State of the Art Inc
|
Check for Price | No | No | Active | 5.6 MΩ | 20 % | 1.5 W | 2512 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR; WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |