Filter Your Search
1 - 7 of 7 results
|
705-C133714A48P(30)
Amphenol Corporation
|
Check for Price | Obsolete | 48 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | 200 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | .9174 N | 1000 GΩ | SHRD ENDS | .9174 N | YES | UL, CSA | -30 °C | 125 °C | RECEPTACLE | GOLD | BRASS | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.437 inch | 0.496 inch | 2.126 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
705-C133-714A-48P(34)
Amphenol Corporation
|
Check for Price | Obsolete | 32 | 3 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYESTER | SN | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | 44.48 N | 1 GΩ | .139 N | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,C | ONE | RECTANGULAR | 5.08 mm | SOLDER | 0.437 inch | 0.496 inch | 2.126 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||
|
705-C133-714A-48P(37)
Amphenol Corporation
|
Check for Price | Obsolete | 16 | 3 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYESTER | SN | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | 44.48 N | 1 GΩ | .139 N | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,C | ONE | RECTANGULAR | 5.08 mm | SOLDER | 0.437 inch | 0.496 inch | 2.126 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||
|
705-C133-714A-48P(36)
Amphenol Corporation
|
Check for Price | Obsolete | 16 | 3 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYESTER | SN | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | 44.48 N | 1 GΩ | .139 N | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,C | ONE | RECTANGULAR | 5.08 mm | SOLDER | 0.437 inch | 0.496 inch | 2.126 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||
|
705-C133714A48P(3)
Amphenol Corporation
|
Check for Price | Obsolete | 32 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | 200 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | SN | RIGHT ANGLE | BOARD EURO CONNECTOR | 1000VAC V | NO | .9174 N | 1000 GΩ | SHRD ENDS | .9174 N | YES | UL, CSA | -30 °C | 125 °C | RECEPTACLE | GOLD | BRASS | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,C | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.437 inch | 0.696 inch | 2.126 inch | 0.118 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
705-C133714A48P(31)
Amphenol Corporation
|
Check for Price | Obsolete | 48 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | 400 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | .9174 N | 1000 GΩ | SHRD ENDS | .9174 N | YES | UL, CSA | -30 °C | 125 °C | RECEPTACLE | GOLD | BRASS | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.437 inch | 0.496 inch | 2.126 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
705-C133714A48P(33)
Amphenol Corporation
|
Check for Price | Obsolete | 32 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | 200 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | .9174 N | 1000 GΩ | SHRD ENDS | .9174 N | YES | UL, CSA | -30 °C | 125 °C | RECEPTACLE | GOLD | BRASS | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,C | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.437 inch | 0.496 inch | 2.126 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 |