Filter Your Search
1 - 8 of 8 results
|
DPFF2S15KS-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 15 nF | 250 V | 10 % | 7028 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 155 | 155 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 9.5 mm | WIRE | 14.95 mm | 17.8 mm | 7.1 mm | CORNELL DUBILIER ELECTRONICS INC | , 7028 | compliant | EAR99 | 8532.25.00.70 | ||||
|
X467.56-20-100
ASC Capacitors
|
Check for Price | Yes | Obsolete | 560 nF | 100 V | 20 % | 7028 | 20 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | X467 | X467 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 9.4 mm | 17.8 mm | 7.1 mm | ASC CAPACITORS | , 7028 | unknown | EAR99 | 8532.25.00.60 | ||||||
|
X467.22-1-200
ASC Capacitors
|
Check for Price | Yes | Obsolete | 220 nF | 200 V | 1 % | 7028 | 1 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | X467 | X467 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 9.7 mm | 17.8 mm | 7.1 mm | ASC CAPACITORS | , 7028 | unknown | EAR99 | 8532.25.00.60 | ||||||
|
X467.56-10-100
ASC Capacitors
|
Check for Price | Yes | Obsolete | 560 nF | 100 V | 10 % | 7028 | 10 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | X467 | X467 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 9.4 mm | 17.8 mm | 7.1 mm | ASC CAPACITORS | , 7028 | unknown | EAR99 | 8532.25.00.60 | ||||||
|
X467.22-5-200
ASC Capacitors
|
Check for Price | Yes | Obsolete | 220 nF | 200 V | 5 % | 7028 | 5 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | X467 | X467 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 9.7 mm | 17.8 mm | 7.1 mm | ASC CAPACITORS | , 7028 | unknown | EAR99 | 8532.25.00.60 | ||||||
|
X467.56-1-100
ASC Capacitors
|
Check for Price | Yes | Obsolete | 560 nF | 100 V | 1 % | 7028 | 1 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | X467 | X467 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 9.4 mm | 17.8 mm | 7.1 mm | ASC CAPACITORS | , 7028 | unknown | EAR99 | 8532.25.00.60 | ||||||
|
X467.56-5-100
ASC Capacitors
|
Check for Price | Yes | Obsolete | 560 nF | 100 V | 5 % | 7028 | 5 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | X467 | X467 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 9.4 mm | 17.8 mm | 7.1 mm | ASC CAPACITORS | , 7028 | unknown | EAR99 | 8532.25.00.60 | ||||||
|
X467.56-2-100
ASC Capacitors
|
Check for Price | Yes | Obsolete | 560 nF | 100 V | 2 % | 7028 | 2 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | X467 | X467 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 9.4 mm | 17.8 mm | 7.1 mm | ASC CAPACITORS | , 7028 | unknown | EAR99 | 8532.25.00.60 |