Filter Your Search
1 - 10 of 4,192 results
|
PHCR7020116JKB
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 11 MΩ | 5 % | 1.5 W | 7020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | YES | 3.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 18 mm | 5 mm | VENKEL LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
PHCR70208255CKT
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 82.5 MΩ | 0.25 % | 1.5 W | 7020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | YES | 3.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 18 mm | 5 mm | VENKEL LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
PHCR70202554DKT
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 2.55 MΩ | 0.5 % | 1.5 W | 7020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | YES | 3.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 18 mm | 5 mm | VENKEL LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
PHCR7020-1585CKT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 15.8 MΩ | 0.25 % | 1.5 W | 7020 | SURFACE MOUNT | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR7020 | PRECISION | 25 °C | PHCR | YES | 3.5 kV | e3 | 150 °C | -55 °C | Chip | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 18 mm | 5 mm | VENKEL LTD | SMT, 7020 | compliant | |||||
|
PHCR70205764FKT
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 5.76 MΩ | 1 % | 1.5 W | 7020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | YES | 3.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 18 mm | 5 mm | VENKEL LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
PHCR70205234FKB
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 5.23 MΩ | 1 % | 1.5 W | 7020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | YES | 3.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 18 mm | 5 mm | VENKEL LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
PHCR70207685FKB
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 76.8 MΩ | 1 % | 1.5 W | 7020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | YES | 3.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 18 mm | 5 mm | VENKEL LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
PHCR7020-9764FKB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 9.76 MΩ | 1 % | 1.5 W | 7020 | SURFACE MOUNT | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR7020 | PRECISION | 25 °C | PHCR | YES | 3.5 kV | e3 | 150 °C | -55 °C | Chip | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 18 mm | 5 mm | VENKEL LTD | SMT, 7020 | compliant | |||||
|
PHCR7020-2055CKB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 20.5 MΩ | 0.25 % | 1.5 W | 7020 | SURFACE MOUNT | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR7020 | PRECISION | 25 °C | PHCR | YES | 3.5 kV | e3 | 150 °C | -55 °C | Chip | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 18 mm | 5 mm | VENKEL LTD | SMT, 7020 | compliant | |||||
|
PHCR7020-4425BKB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 44.2 MΩ | 0.1 % | 1.5 W | 7020 | SURFACE MOUNT | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR7020 | PRECISION | 25 °C | PHCR | YES | 3.5 kV | e3 | 150 °C | -55 °C | Chip | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 18 mm | 5 mm | VENKEL LTD | SMT, 7020 | compliant |