Filter Your Search
1 - 8 of 8 results
|
CNC2CS8220PF5%63V
EXXELIA Group
|
Check for Price | No | Active | 220 pF | 63 V | 5 % | 0805 | C1 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | EXXELIA GROUP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
CNC2CS83.3NF10%63V
EXXELIA Group
|
Check for Price | No | Active | 3.3 nF | 63 V | 10 % | 0805 | C1 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | EXXELIA GROUP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
CNC2TS8470PF10%100V
EXXELIA Group
|
Check for Price | No | Active | 470 pF | 100 V | 10 % | 0805 | C1 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | EXXELIA GROUP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
CNC4C1EX8100000PF20%63V7
EXXELIA Group
|
Check for Price | No | Active | 100 nF | 63 V | 20 % | 1210 | C1 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 20% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | WRAPAROUND | EXXELIA GROUP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||
|
CNC2CS8270PF10%63V
EXXELIA Group
|
Check for Price | No | Active | 270 pF | 63 V | 10 % | 0805 | C1 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | EXXELIA GROUP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
CNC12CS84700PF10%100V
EXXELIA Group
|
Check for Price | No | Active | 4.7 nF | 100 V | 10 % | 1206 | C1 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | WRAPAROUND | EXXELIA GROUP | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||
|
CNC2TMS8470PF10%100V
EXXELIA Group
|
Check for Price | No | Active | 470 pF | 100 V | 10 % | 0805 | C1 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | EXXELIA GROUP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
CNC12CS82200PF10%100V
EXXELIA Group
|
Check for Price | No | Active | 2.2 nF | 100 V | 10 % | 1206 | C1 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | WRAPAROUND | EXXELIA GROUP | , 1206 | compliant | EAR99 | 8532.24.00.20 |