Filter Your Search
1 - 10 of 209 results
|
DC1316M
Dynex Semiconductor
|
Check for Price | Obsolete | 0.06 pF | GALLIUM ARSENIDE | MIXER DIODE | SEPARATE, 2 ELEMENTS | YES | 2 | SCHOTTKY | MATCHED PAIR | X BAND TO K BAND | 200 Ω | 100 mW | 200 mW | -47 dBm | Not Qualified | R-CDMW-N2 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROWAVE | NO LEAD | DUAL | GEC PLESSEY SEMICONDUCTORS | R-CDMW-N2 | unknown | EAR99 | 8541.10.00.60 | |||||||||||||||||||||||||||||||||||||
|
DC1301CR
Dynex Semiconductor
|
Check for Price | Obsolete | 600 mV | 0.08 pF | GALLIUM ARSENIDE | 2 V | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | X BAND | 400 Ω | 5.7 dB | 200 mW | 250 mW | Not Qualified | R-CDMW-N2 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROWAVE | NO LEAD | DUAL | GEC PLESSEY SEMICONDUCTORS | R-CDMW-N2 | unknown | EAR99 | 8541.10.00.60 | ||||||||||||||||||||||||||||||||||||
|
DC1346S
Dynex Semiconductor
|
Check for Price | Transferred | 100 GHz | 30 GHz | GALLIUM ARSENIDE | MIXER DIODE | YES | 65 Ω | 8 dB | 150 °C | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.60 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DC133
Quantic TRM
|
Check for Price | Contact Manufacturer | 500 GHz | 10 GHz | TRM MICROWAVE | unknown | COMPONENT | 30 dBm | 1 dB | DIRECTIONAL COUPLER | 1.5 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DC1390-273K
API Delevan
|
Check for Price | No | No | Active | NO | 1 | e0 | 125 °C | -55 °C | 2 | Radial | Bulk | Tin/Lead (Sn/Pb) | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | Cylindrical | 10 mΩ | 27 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 2.0574 mm | 19.05 mm | 29.21 mm | 37.6 mm | 27.03 mm | 15.4 A | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 1 kHz | 10 % | |||||||||||||||||||||||||||||||||
|
DC1304CM
Dynex Semiconductor
|
Check for Price | Obsolete | 600 mV | 0.08 pF | GALLIUM ARSENIDE | 2 V | MIXER DIODE | SEPARATE, 2 ELEMENTS | YES | 2 | SCHOTTKY | MATCHED PAIR | X BAND | 500 Ω | 5.7 dB | 200 mW | 250 mW | Not Qualified | O-CEMW-N2 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | GEC PLESSEY SEMICONDUCTORS | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.60 | |||||||||||||||||||||||||||||||||||
|
DC1346S-9
Dynex Semiconductor
|
Check for Price | Obsolete | 0.04 pF | GALLIUM ARSENIDE | 2 V | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | SPACE LEVEL RELEASE | MILLIMETER WAVE BAND | 65 Ω | 60 mW | Not Qualified | R-CDMW-F2 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROWAVE | FLAT | DUAL | GEC PLESSEY SEMICONDUCTORS | R-CDMW-F2 | unknown | EAR99 | 8541.10.00.60 | ||||||||||||||||||||||||||||||||||||||
|
DC1346S-5
Dynex Semiconductor
|
Check for Price | Obsolete | 0.033 pF | GALLIUM ARSENIDE | 2 V | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | SPACE LEVEL RELEASE | MILLIMETER WAVE BAND | 65 Ω | 60 mW | Not Qualified | R-CDMW-F2 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROWAVE | FLAT | DUAL | GEC PLESSEY SEMICONDUCTORS | R-CDMW-F2 | unknown | EAR99 | 8541.10.00.60 | ||||||||||||||||||||||||||||||||||||||
|
DC1339RM
Dynex Semiconductor
|
Check for Price | No | Transferred | GALLIUM ARSENIDE | MIXER DIODE | YES | 300 Ω | 9 dB | e0 | 150 °C | Tin/Lead (Sn/Pb) | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.60 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DC-13HN-NF-CC
Amphenol Corporation
|
Check for Price | Active | 3.8 THz | 698 GHz | NO | N-F | 75 °C | -35 °C | PANEL MOUNT | AMPHENOL CORP | unknown | COAXIAL | 54.77 dBm | 0.7 dB | DIRECTIONAL COUPLER | 1.3 | 50 Ω | 33 dB |