Filter Your Search
1 - 10 of 832 results
|
MD9F6S2LVLX/AA
Amphenol Positronic
|
Check for Price | Yes | Active | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | e4 | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||
|
ED29M36S2LV3X/AA
Amphenol Positronic
|
Check for Price | Yes | Active | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | Gold Flash (Au) - with Nickel (Ni) barrier | BRASS | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||
|
MD9M6S2LEZ
Amphenol Positronic
|
Check for Price | No | No | Active | 9 | 2 | 7.5 A | MALE | PANEL | POLYAMIDE | 1/E | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | NO | NO | YES | e4 | YES | 94V-0 | GOLD FLASH OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | TIN | WIRE WRAP | 0.494 inch | 0.225 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | ||||
|
MD29M6S2LTZ
Amphenol Positronic
|
Check for Price | No | No | Active | 29 | 3 | 7.5 A | MALE | PANEL | POLYAMIDE | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | NO | NO | YES | e4 | YES | 94V-0 | GOLD FLASH OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | TIN | WIRE WRAP | 0.494 inch | 0.225 inch | 1.77 inch | POSITRONIC INDUSTRIES INC | unknown | |||||
|
MD29M6S2LTX
Amphenol Positronic
|
Check for Price | No | No | Active | 29 | 3 | 7.5 A | MALE | PANEL | POLYAMIDE | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | NO | NO | YES | e4 | YES | 94V-0 | GOLD FLASH OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | TIN | WIRE WRAP | 0.494 inch | 0.225 inch | 1.77 inch | POSITRONIC INDUSTRIES INC | unknown | |||||
|
MD37F6S2L00
Amphenol Positronic
|
Check for Price | No | No | Active | 37 | 2 | 7.5 A | FEMALE | PANEL | POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | NO | NO | YES | e4 | YES | 94V-0 | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | ZINC | WIRE WRAP | 0.494 inch | 0.225 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | ||||
|
MD37M6S2LT6Z
Amphenol Positronic
|
Check for Price | No | No | Active | 37 | 2 | 7.5 A | MALE | PANEL | POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | NO | NO | YES | e4 | YES | 94V-0 | GOLD FLASH OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | TIN | WIRE WRAP | 0.494 inch | 0.225 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | ||||
|
MD37M6S2LE3X/AA
Amphenol Positronic
|
Check for Price | Yes | Active | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | e4 | GOLD FLASH OVER NICKEL | BRASS | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||
|
ED29F36S2L00/AA
Amphenol Positronic
|
Check for Price | Yes | Active | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||
|
MD15M6S2LVL0/AA
Amphenol Positronic
|
Check for Price | Yes | Active | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | e4 | GOLD FLASH OVER NICKEL | BRASS | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |