Parametric results for: 6KA24HE3 B/C under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
-
Manufacturer Part Number: 6ka24he3
Select parts from the table below to compare.
Compare
Compare
P6KA24HE3/54
Vishay Semiconductors
Check for Price Yes Yes Obsolete 34.7 V 5 W 24 V SILICON 21.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 19.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 26.4 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 185 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-15 O-PALF-W2 2 unknown EAR99 8541.10.00.50
6KA24HE3/54
Vishay Intertechnologies
Check for Price Yes Obsolete 40 V 6.5 W 26.7 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 24 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 32.6 V 6 kW Not Qualified O-XALF-W2 e3 185 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN compliant Vishay
6KA24HE3_A/C
Vishay Intertechnologies
Check for Price Yes Active 1.8 V 45 V 1 µA 6.5 W 33.2 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 24 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 32.6 V 2 kW 24 V O-PALF-W2 e3 AEC-Q101 185 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC P600, 2 PIN unknown EAR99 8541.10.00.50 Vishay 2016-09-25
6KA24HE3/54
Vishay Semiconductors
Check for Price Yes Yes Obsolete 40 V 6.5 W 26.7 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 24 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 32.6 V 6 kW Not Qualified O-XALF-W2 e3 185 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS O-XALF-W2 2 unknown EAR99 8541.10.00.50 CASE P600