Filter Your Search
1 - 2 of 2 results
|
69167-104HLF
Amphenol Communications Solutions
|
$0.9221 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 2 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -40 °C | 105 °C | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.203 inch | 0.356 inch | 0.4 inch | 0.12 inch | AMPHENOL ICC | ROHS COMPLIANT | 4 | compliant | EAR99 | 8536.69.40.40 | ||
|
69167-104HLF
Amphenol FCi
|
Check for Price | Yes | Active | 4 | 1 | 2.54 mm | 1 | 2 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -40 °C | 105 °C | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.203 inch | 0.356 inch | 0.4 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |