Filter Your Search
1 - 4 of 4 results
|
HV6101X
Supertex Inc
|
Check for Price | Obsolete | 10 V | 64 | SERIAL | DOT MATRIX | 8 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 13.2 V | 9 V | YES | R-XUUC-N80 | Not Qualified | 80 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SUPERTEX INC | DIE | DIE, | 80 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
HV6101DG
Supertex Inc
|
Check for Price | No | Obsolete | 10 V | 64 | SERIAL | DOT MATRIX | 8 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 13.2 V | 9 V | YES | MILITARY | R-CQFP-G80 | Not Qualified | 1 | 125 °C | -55 °C | 80 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 20 mm | 3.2512 mm | 14 mm | SUPERTEX INC | QFP | QFP, | 80 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
HV610FG-G
Supertex Inc
|
Check for Price | Yes | Obsolete | 5 V | 32 | SERIAL | CMOS | 40 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | SUPERTEX INC | QFP | TFQFP, | 64 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
RBHV6101DG
Supertex Inc
|
Check for Price | No | Obsolete | 10 V | 64 | SERIAL | DOT MATRIX | 8 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 13.2 V | 9 V | YES | MILITARY | R-CQFP-G80 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 80 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 20 mm | 3.2512 mm | 14 mm | SUPERTEX INC | QFP | QFP, | 80 | unknown | EAR99 | 8542.39.00.01 |