Filter Your Search
1 - 2 of 2 results
|
687LBB160M2DC
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 680 µF | 160 V | 2.29 A | 20 % | 243.8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | SNAP-IN | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | |||||||
|
687LBB160M2DC
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 680 µF | 160 V | 2.29 A | 20 % | 243.8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 989.5 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | MATTE TIN | 10 mm | SNAP-IN | 30 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |