Filter Your Search
1 - 2 of 2 results
|
678D477M025DM3DE3
Vishay Intertechnologies
|
$6.7968 | Yes | Active | 470 µF | 25 V | 679 mA | 20 % | 0.16 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 352.5 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 26.5 mm | VISHAY INTERTECHNOLOGY INC | CAN, RADIAL LEADED, ROHS COMPLIANT | compliant | |||
|
678D477M025DM3D
Vishay Intertechnologies
|
$51.8479 | No | Active | 470 µF | 25 V | 679 mA | 20 % | 0.16 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 352.5 µA | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 12.5 mm | 26.5 mm | VISHAY INTERTECHNOLOGY INC | CAN, RADIAL LEADED | compliant | Vishay |