Filter Your Search
1 - 10 of 16 results
|
TSM-104-01-T-DH-SL-002
Samtec Inc
|
$1.0244 Buy | Yes | Active | 7 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.24 inch | 0.41 inch | 0.4 inch | SAMTEC INC | compliant | ||||||||||||||
|
TSM-105-01-T-DH-SL-002
Samtec Inc
|
$1.1329 Buy | Yes | Active | 9 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.24 inch | 0.41 inch | 0.5 inch | SAMTEC INC | compliant | ||||||||||||||
|
TSM-106-01-T-DH-SL-002
Samtec Inc
|
$1.3069 Buy | Yes | Active | 11 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.24 inch | 0.41 inch | 0.6 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
TSM-105-02-L-DH-SL-002-K-TR
Samtec Inc
|
$1.4906 Buy | Yes | Active | 9 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.24 inch | 0.41 inch | 0.5 inch | SAMTEC INC | compliant | ||||||||||||||
|
TSM-105-02-LM-DH-SL-002-P-TR
Samtec Inc
|
$1.6015 Buy | Yes | Active | 9 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.24 inch | 0.41 inch | 0.5 inch | SAMTEC INC | compliant | ||||||||||||||
|
TSM-105-02-L-DH-SL-002-P-TR
Samtec Inc
|
$1.6015 Buy | Yes | Active | 9 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.24 inch | 0.41 inch | 0.5 inch | SAMTEC INC | compliant | ||||||||||||||
|
TSM-105-02-L-DH-SL-002
Samtec Inc
|
$1.8092 Buy | Yes | Active | 9 | 2 | 2.54 mm | 7 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
USL00-20L-B
KEL Corporation
|
Check for Price Buy | Active | 20 | 1 | 400 µm | 1 | 100 mΩ | 250 mA | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 200VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.016 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 0.05u inch | SURFACE MOUNT | 0.039 inch | 0.122 inch | 0.496 inch | KEL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
SSL00-20S-0500
KEL Corporation
|
Check for Price Buy | Yes | Active | 20 | 1 | 500 µm | 1 | 100 mΩ | 300 mA | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 200VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | BLACK | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.055 inch | 0.104 inch | 0.594 inch | KEL CORP | unknown | KEL CORPORATION | ROHS COMPLIANT | ||||||||
|
USL00-20L-C
KEL Corporation
|
Check for Price Buy | Active | 20 | 1 | 400 µm | 1 | 100 mΩ | 250 mA | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 200VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.016 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 0.05u inch | SURFACE MOUNT | 0.039 inch | 0.122 inch | 0.496 inch | KEL CORP | unknown | EAR99 | 8536.69.40.40 |