Filter Your Search
1 - 10 of 12 results
|
6560N111P402N
Knowles Capacitors
|
Check for Price | Yes | Active | 110 pF | 4 kV | 100 % | 6560 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | compliant | EAR99 | ||
|
6560N111P402NHTM
Knowles Capacitors
|
Check for Price | Yes | Active | 110 pF | 4 kV | 100 % | 6560 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | compliant | EAR99 | ||
|
6560N111P402NWM
Knowles Capacitors
|
Check for Price | Yes | Active | 110 pF | 4 kV | 100 % | 6560 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | compliant | EAR99 | ||
|
6560N111P402NTM
Knowles Capacitors
|
Check for Price | Yes | Active | 110 pF | 4 kV | 100 % | 6560 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | compliant | EAR99 | ||
|
6560N111P402NHT
Knowles Capacitors
|
Check for Price | Yes | Active | 110 pF | 4 kV | 100 % | 6560 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | compliant | EAR99 | ||
|
6560N111P402NHWM
Knowles Capacitors
|
Check for Price | Yes | Active | 110 pF | 4 kV | 100 % | 6560 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | compliant | EAR99 | ||
|
6560N111P402NM
Knowles Capacitors
|
Check for Price | Yes | Active | 110 pF | 4 kV | 100 % | 6560 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | compliant | EAR99 | ||
|
6560N111P402NHM
Knowles Capacitors
|
Check for Price | Yes | Active | 110 pF | 4 kV | 100 % | 6560 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | compliant | EAR99 | ||
|
6560N111P402NW
Knowles Capacitors
|
Check for Price | Yes | Active | 110 pF | 4 kV | 100 % | 6560 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | compliant | EAR99 | ||
|
6560N111P402NH
Knowles Capacitors
|
Check for Price | Yes | Active | 110 pF | 4 kV | 100 % | 6560 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 16.5 mm | 15.2 mm | KNOWLES PRECISION DEVICES | , 6560 | compliant | EAR99 |