Filter Your Search
1 - 10 of 209 results
|
MXCPP-125/100M10X10TR13FG
Tecate Group
|
Check for Price | Active | 10 µF | 125 V | 750 mA | 20 % | 4141 | 90 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 62.5 µA | 0.16 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | FLAT | 10 mm | 10.8 mm | 10.3 mm | 10.3 mm | TECATE GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
MXCPP-035/101M8X10TR13FG
Tecate Group
|
Check for Price | Active | 100 µF | 35 V | 1.26 A | 20 % | 3333 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 175 µA | 0.16 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | FLAT | 8 mm | 10.8 mm | 8.3 mm | 8.3 mm | TECATE GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
MXCPM-4R0/181M6X8TR13FG
Tecate Group
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TECATE GROUP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
MXCPM-4R0/221M6X8TR13FG
Tecate Group
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TECATE GROUP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
MXCPM-2R5/561M6X8TR13FG
Tecate Group
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TECATE GROUP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
MXCPT-050/820M10X12TR13FG
Tecate Group
|
Check for Price | Yes | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TECATE GROUP | , | compliant | EAR99 | ||||||||||||||||||||||||||
|
MXCPM-6R3/331M6X8TR13FG
Tecate Group
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TECATE GROUP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
MXCPH-025/271M10X10TR13FG
Tecate Group
|
Check for Price | Active | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TECATE GROUP | , | compliant | EAR99 | ||||||||||||||||||||||||||
|
MXCPM-016/820M6X8TR13FG
Tecate Group
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TECATE GROUP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
MXCPM-6R3/221M6X8TR13FG
Tecate Group
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TECATE GROUP | , | compliant | EAR99 |