Filter Your Search
1 - 10 of 1,260 results
|
MXBHFFC18M432
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 18.432 MHz | 20 ppm | 0.002 % | 5 PPM/FIRST YEAR | 70 Ω | 30 pF | 5.0mm x 3.2mm x 1.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.2mm | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
MXBHJAA30M01
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 30.01 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 45 Ω | 30 pF | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | ||||
|
MXBHFGC18M432
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 18.432 MHz | 20 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 70 Ω | 30 pF | 5.0mm x 3.2mm x 1.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.2mm | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
MXBHJGI8M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 8 MHz | 50 ppm | 0.0025 % | 5 PPM/YEAR | 60 Ω | 30 pF | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | ||||
|
MXBHAFK18M432
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 18.432 MHz | 10 ppm | 0.002 % | 5 PPM/FIRST YEAR | 70 Ω | 30 pF | 5.0mm x 3.2mm x 1.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.2mm | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
MXBHCGC30M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 30 MHz | 15 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 60 Ω | 30 pF | 5.0mm x 3.2mm x 1.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.2mm | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
MXBHGAI30M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 30 MHz | 25 ppm | 0.001 % | 3 PPM/FIRST YEAR | 60 Ω | 30 pF | 5.0mm x 3.2mm x 1.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.2mm | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
MXBHCAA30M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 30 MHz | 15 ppm | 0.001 % | 3 PPM/FIRST YEAR | 60 Ω | 30 pF | 5.0mm x 3.2mm x 1.2mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.2mm | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
MXBHJCB30M01
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 30.01 MHz | 50 ppm | 0.0015 % | 5 PPM/YEAR | 45 Ω | 30 pF | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | |||||
|
MXBHJCA30M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 30 MHz | 50 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 60 Ω | 30 pF | 5.0mm x 3.2mm x 1.2mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.2mm | MERITEK ELECTRONICS CORP | SMD, 2 PIN | compliant | 8541.60.00.60 |