Parametric results for: 64k x 8 reprogrammable re... under Thin Film Resistors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
Resistance: 64000
Select parts from the table below to compare.
Compare
Compare
P-1206E6402BBWS
Vishay Intertechnologies
Check for Price No Active 64 kΩ 0.1 % 400 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, FLAME PROOF, LASER TRIMMABLE, PRECISION 70 °C YES 200 V e0 155 °C -55 °C Rectangular 2 WAFFLE PACK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
P1206E6402BBT
Vishay Sfernice
Check for Price No No Active 64 kΩ 0.1 % 330 mW 1206 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e0 155 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 1206 compliant EAR99 8533.21.00.30
H864KBDBR
TE Connectivity
Check for Price Yes Obsolete 64 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 2.5 mm 7.2 mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90
1614127-2
TE Connectivity
Check for Price Yes Obsolete 64 kΩ 0.5 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 2.5 mm 7.2 mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90
1614127-1
TE Connectivity
Check for Price Yes Obsolete 64 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 2.5 mm 7.2 mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90
M55342E12B64B0R
State of the Art Inc
Check for Price No No Active 64 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e0 150 °C 2 RECTANGULAR PACKAGE Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND STATE OF THE ART INC , 0603 not_compliant EAR99 8533.21.00.30
H864KDCBR
TE Connectivity
Check for Price Yes Obsolete 64 kΩ 0.5 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 2.5 mm 7.2 mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90