Filter Your Search
1 - 10 of 393 results
|
ESW058R450BR55
Vishay Intertechnologies
|
Check for Price | No | Active | 8.45 Ω | 0.1 % | 5 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||
|
ESW05402R0BK14
Vishay Intertechnologies
|
Check for Price | No | Active | 402 Ω | 0.1 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Ammo Pack | Tin/Lead (Sn/Pb) | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||
|
ESW05130R0FB12
Vishay Intertechnologies
|
Check for Price | No | Active | 130 Ω | 1 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||
|
ESW057K150DB12
Vishay Intertechnologies
|
Check for Price | No | Active | 7.15 kΩ | 0.5 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||
|
ESW053R360BR55
Vishay Intertechnologies
|
Check for Price | No | Active | 3.36 Ω | 0.1 % | 5 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||
|
ESW05R1580DK14
Vishay Intertechnologies
|
Check for Price | No | Active | 158 mΩ | 0.5 % | 5 W | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Ammo Pack | Tin/Lead (Sn/Pb) | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||
|
ESW0593R10DR55
Vishay Intertechnologies
|
Check for Price | No | Active | 93.1 Ω | 0.5 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||
|
ESW0510K10BL03
Vishay Intertechnologies
|
Check for Price | No | Active | 10.1 kΩ | 0.1 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Tin/Lead (Sn/Pb) | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||
|
ESW051K070BR55
Vishay Intertechnologies
|
Check for Price | No | Active | 1.07 kΩ | 0.1 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||
|
ESW0544R80DK14
Vishay Intertechnologies
|
Check for Price | No | Active | 44.8 Ω | 0.5 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | MIL-PRF-39007 | 250 °C | -65 °C | All-Welded | 2 | Ammo Pack | Tin/Lead (Sn/Pb) | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 |