Filter Your Search
1 - 1 of 1 results
|
636L5I028M63636
CTS Corporation
|
Check for Price | Yes | Active | 28.6364 MHz | 25 % | 30 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.3mm | CTS CORP | GREEN PACKAGE-4 | compliant | Clock | CTS |