Filter Your Search
1 - 10 of 11,168 results
|
HTS413XHT246L3N10Y
Presidio Components Inc
|
Check for Price | No | Active | 24 µF | 100 V | 20 % | XHT | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 20 | DIP | NO | 2.54 mm | FLAT | 13.21 mm | 27.31 mm | 12.7 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | |||||||||
|
HTS301XHT754P43X
Presidio Components Inc
|
Check for Price | Yes | Active | 750 nF | 200 V | 100 % | XHT | SPECIAL MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 6 | Non-Specified | NO | FLEXIBLE WIRE | 10.16 mm | 7.62 mm | 6.99 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | |||||||||||
|
HTS405XHT285L4J4X
Presidio Components Inc
|
Check for Price | Yes | Active | 2.8 µF | 200 V | 20 % | XHT | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 8 | SMT | YES | 2.54 mm | J BEND | 13.21 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | |||||||||
|
HTHV1514XHT302K11Q1R
Presidio Components Inc
|
Check for Price | Yes | Yes | Active | 3 nF | 2 kV | 10 % | 1514 | XHT | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | e3 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 1514 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
HT1725XHT824K2P1R
Presidio Components Inc
|
Check for Price | Yes | Active | 820 nF | 50 V | 10 % | 1825 | XHT | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | e4 | 250 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.65 mm | 4.45 mm | 6.35 mm | PRESIDIO COMPONENTS INC | , 1825 | compliant | EAR99 | ||||||||
|
HT1209XHT184M2Q5R
Presidio Components Inc
|
Check for Price | Yes | Active | 180 nF | 50 V | 20 % | 1210 | XHT | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | e3 | 250 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.41 mm | PRESIDIO COMPONENTS INC | , 1210 | compliant | EAR99 | ||||||||
|
HTS405XHT166Z1J4X
Presidio Components Inc
|
Check for Price | Yes | Active | 16 µF | 25 V | 80 % | XHT | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 8 | SMT | YES | 2.54 mm | J BEND | 8.89 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | |||||||||
|
HTS305XHT215K44X
Presidio Components Inc
|
Check for Price | Yes | Active | 2.1 µF | 200 V | 10 % | XHT | 10 % | SPECIAL MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 8 | Non-Specified | NO | FLEXIBLE WIRE | 10.16 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | ||||||||||
|
HTS313XHT306K2N10
Presidio Components Inc
|
Check for Price | No | Active | 30 µF | 50 V | 10 % | XHT | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 20 | DIP | NO | 2.54 mm | FLAT | 7.87 mm | 27.31 mm | 12.7 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | |||||||||
|
HTS101XHT134L63X
Presidio Components Inc
|
Check for Price | Yes | Active | 130 nF | 500 V | 20 % | XHT | 10 % | SPECIAL MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 6 | Non-Specified | NO | FLEXIBLE WIRE | 4.06 mm | 7.62 mm | 6.99 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 |