Filter Your Search
1 - 5 of 5 results
|
106K050CS4G
Quantic Paktron
|
$4.7638 | No | No | Active | 10 µF | 50 V | 10 % | 6250 | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | 35 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TUBE | YES | Tin/Lead (Sn/Pb) | GULL WING | 8.1 mm | 15.7 mm | 12.7 mm | ITW PAKTRON | , 6250 | compliant | EAR99 | 8532.25.00.45 | |||||
|
106K050CS4T
Quantic Paktron
|
Check for Price | No | Obsolete | 10 µF | 50 V | 10 % | 6250 | 10 % | POLYESTER | FILM CAPACITOR | 35 V | CS | 125 °C | -55 °C | 2 | DIP | TR | 2.54 mm | 8.1 mm | 15.7 mm | 12.7 mm | ITW PAKTRON | , 6250 | compliant | EAR99 | 8532.25.00.80 | ||||||||||
|
106K050CS4
Quantic Paktron
|
Check for Price | No | No | Active | 10 µF | 50 V | 10 % | 6250 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TUBE | NO | Tin/Lead (Sn/Pb) | GULL WING | 8.128 mm | 15.748 mm | 12.7 mm | PAKTRON CORP | compliant | EAR99 | 8532.25.00.80 | |||||||
|
106K050CS4G-F
Quantic Paktron
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 50 V | 10 % | 6250 | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | CS4 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TUBE | YES | Tin (Sn) | GULL WING | ITW PAKTRON | , 6250 | compliant | EAR99 | 8532.25.00.45 | |||||||||
|
106K050CS4TFA
Quantic Paktron
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 10 % | 6250 | 10 % | POLYESTER | FILM CAPACITOR | 35 V | CS | 125 °C | -55 °C | 2 | DIP | TR | 2.54 mm | 8.1 mm | 15.7 mm | 12.7 mm | ITW PAKTRON | , 6250 | compliant | EAR99 | 8532.25.00.80 |