Filter Your Search
1 - 10 of 4,822 results
|
2RS1-10-G
Adam Technologies Inc
|
$0.4375 | Yes | Active | 10 | 1 | 2 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.094 inch | 0.169 inch | 0.79 inch | 0.094 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | Adam Tech | |||||||||||||
|
2RS1-06-G
Adam Technologies Inc
|
$0.4623 | Yes | Active | 6 | 1 | 2 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.094 inch | 0.169 inch | 0.474 inch | 0.094 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | Adam Tech | |||||||||||||
|
2RS1-05-G
Adam Technologies Inc
|
$0.4956 | Yes | Active | 5 | 1 | 2 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.094 inch | 0.169 inch | 0.395 inch | 0.094 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | Adam Tech | ||||||||||
|
2RS2-12-G
Adam Technologies Inc
|
$0.5293 | Yes | Active | 12 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.165 inch | 0.169 inch | 0.474 inch | 0.091 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.40 | Adam Tech | ||||||||||
|
PS3F-2RS/8S/10S(01)
Hirose Electric Co Ltd
|
$35.5139 | Yes | Obsolete | RECTANGULAR POWER CONNECTOR | e4 | Silver (Ag) | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
1821442RS20
Teka Interconnection Systems
|
Check for Price | Contact Manufacturer | 14 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | POLYETHYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 7500VAC V | NO | 10 GΩ | UL | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.16 inch | 1.4 inch | 0.2 inch | TEKA INTERCONNECTION SYSTEMS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
2RS264GSMT
Methode Electronics Inc
|
Check for Price | Obsolete | 64 | 2 | 2.0066 mm | 2 | 20 mΩ | 3 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 650VDC V | 1.39 N | 1 GΩ | .7784 N | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | ONE | RECTANGULAR | 5.4864 mm | 5u inch | 0.181 inch | 0.173 inch | 2.528 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
2RS14SG
Adam Technologies Inc
|
Check for Price | Active | 4 | 1 | 2.0066 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 650VDC V | NO | 1.39 N | 1 GΩ | .7784 N | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5u inch | SOLDER | 0.079 inch | 0.177 inch | 0.316 inch | 0.13 inch | ADAM TECH | unknown | ||||||||||||||||
|
2RS1-03-G
Adam Technologies Inc
|
Check for Price | Yes | Active | 3 | 1 | 2 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.094 inch | 0.169 inch | 0.237 inch | 0.094 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | Adam Tech | |||||||||||||
|
2RS2-62-SG-SMT-P-T/R
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 62 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1.39 N | 5 GΩ | .7784 N | e3 | UL, CSA | -40 °C | 105 °C | PEG | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.0546 mm | FLASH inch | SURFACE MOUNT | 0.165 inch | 0.177 inch | 2.449 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |