Filter Your Search
1 - 10 of 12 results
|
605SJR00800E
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 8 mΩ | 5 % | 500 mW | 3920 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | FLAME PROOF | 70 °C | YES | 155 °C | -40 °C | Flameproof | 2 | RECTANGULAR PACKAGE | Copper/Nickel (Cu/Ni) | ONE SURFACE | 2 mm | 14 mm | 3 mm | OHMITE MANUFACTURING CO | SMT, 3920 | compliant | EAR99 | 8533.21.00.30 | Ohmite | ||||
|
605SJR00200E
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 2 mΩ | 5 % | 500 mW | 3920 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | FLAME PROOF | 70 °C | YES | 155 °C | -40 °C | Flameproof | 2 | RECTANGULAR PACKAGE | Copper/Nickel (Cu/Ni) | ONE SURFACE | 2 mm | 14 mm | 3 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Ohmite | ||||
|
605SJR00200-T
Ohmite Mfg Co
|
Check for Price | Obsolete | 2 mΩ | 5 % | 500 mW | 3920 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL ALLOY | FLAME PROOF | 70 °C | YES | e3 | 275 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 10 INCH | TIN | ONE SURFACE | OHMITE MANUFACTURING CO | , 3920 | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
605SJR00375E
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 3.75 mΩ | 5 % | 500 mW | 3920 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | FLAME PROOF | 70 °C | YES | 155 °C | -40 °C | Flameproof | 2 | RECTANGULAR PACKAGE | Copper/Nickel (Cu/Ni) | ONE SURFACE | 2 mm | 14 mm | 3 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Ohmite | ||||
|
605SJR00500-T
Ohmite Mfg Co
|
Check for Price | Obsolete | 5 mΩ | 5 % | 500 mW | 3920 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL ALLOY | FLAME PROOF | 70 °C | YES | e3 | 275 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 10 INCH | TIN | ONE SURFACE | OHMITE MANUFACTURING CO | , 3920 | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
605SJR00800E-T
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 8 mΩ | 5 % | 500 mW | 3920 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | FLAME PROOF | 70 °C | YES | 155 °C | -40 °C | Flameproof | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 10 INCH | Copper/Nickel (Cu/Ni) | ONE SURFACE | 2 mm | 14 mm | 3 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Ohmite | |||
|
605SJR00800-T
Ohmite Mfg Co
|
Check for Price | Obsolete | 8 mΩ | 5 % | 500 mW | 3920 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL ALLOY | FLAME PROOF | 70 °C | YES | e3 | 275 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 10 INCH | TIN | ONE SURFACE | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.30 | |||||||||||
|
605SJR00200E-T
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 2 mΩ | 5 % | 500 mW | 3920 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | FLAME PROOF | 70 °C | YES | 155 °C | -40 °C | Flameproof | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 10 INCH | Copper/Nickel (Cu/Ni) | ONE SURFACE | 2 mm | 14 mm | 3 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Ohmite | |||
|
605SJR00375E-T
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 3.75 mΩ | 5 % | 500 mW | 3920 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | FLAME PROOF | 70 °C | YES | 155 °C | -40 °C | Flameproof | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 10 INCH | Copper/Nickel (Cu/Ni) | ONE SURFACE | 2 mm | 14 mm | 3 mm | OHMITE MANUFACTURING CO | SMT, 3920 | compliant | EAR99 | 8533.21.00.30 | Ohmite | |||
|
605SJR00375-T
Ohmite Mfg Co
|
Check for Price | Obsolete | 3.75 mΩ | 5 % | 500 mW | 3920 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL ALLOY | FLAME PROOF | 70 °C | YES | e3 | 275 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 10 INCH | TIN | ONE SURFACE | OHMITE MANUFACTURING CO | , 3920 | unknown | EAR99 | 8533.21.00.30 |