Filter Your Search
1 - 3 of 3 results
|
600S2R4AW250T
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 2.4 pF | 250 V | 2.083 % | 0603 | C0G | 2.083 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | ||
|
600S2R4AW250T
Kyocera AVX Components
|
Check for Price | No | Active | 2.4 pF | 250 V | 2.0833 % | 0603 | C0G | 2.0833 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
600S2R4AW250TV
Kyocera AVX Components
|
Check for Price | No | Active | 2.4 pF | 250 V | 2.0833 % | 0603 | C0G | 2.0833 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |