Filter Your Search
1 - 10 of 1,324 results
|
GRM1553R1H3R5DD01W
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3.5 pF | 50 V | 14.29 % | 0402 | RJ | 14.29 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-120ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM0333R1E3R6CD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3.6 pF | 25 V | 6.94 % | 0201 | RJ | 6.94 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-120ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM1553R1H2R8WZ01W
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.8 pF | 50 V | 1.79 % | 0402 | RJ | 1.79 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-120ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM1553R1H3R8DD01W
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3.8 pF | 50 V | 13.16 % | 0402 | RJ | 13.16 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-120ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM1883R2A2R1CZ01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.1 pF | 100 V | 11.9 % | 0603 | RJ | 11.9 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-120ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM0333R1E3R6CD01W
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3.6 pF | 25 V | 6.94 % | 0201 | RJ | 6.94 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-120ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM0333R1E3R0BD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3 pF | 25 V | 3.33 % | 0201 | RJ | 3.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-120ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM0333R1E2R5CD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.5 pF | 25 V | 10 % | 0201 | RJ | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-120ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM3193R2A2R3BD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.3 pF | 100 V | 4.35 % | 1206 | RJ | 4.35 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-120ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM2193R2A3R3BD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 3.3 pF | 100 V | 3.03 % | 0805 | RJ | 3.03 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-120ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 |