Parametric results for: 6-32x9/16cap ast bo under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 9,590 results

|
-
-
-
-
-
-
-
Manufacturer: Astron,Bourns Inc
Select parts from the table below to compare.
Compare
Compare
70AAJ-2-F0
Bourns Inc
$0.5006 Active GOLD OVER NICKEL PCB CONNECTOR 70AA NO NO NO GENERAL PURPOSE BOURNS INC ROHS COMPLIANT unknown Bourns
70AAJ-2-M0
Bourns Inc
$0.5831 Yes Yes Active 2 1 2.54 mm 2 25 mΩ 3 A MALE 10000 Cycles BOARD GLASS FILLED THERMOPLASTIC GOLD OVER NICKEL STRAIGHT PCB CONNECTOR 70AA ROHS COMPLIANT & TUBE PKG. 500VAC V 1 GΩ COMMERCIAL NO NO e4 NO UL -55 °C 125 °C RECEPTACLE Gold (Au) COPPER ALLOY RECTANGULAR COMPRESSION BLACK 0.1 inch ONE GENERAL PURPOSE RECTANGULAR 7.3914 mm 30u inch SURFACE MOUNT 0.334 inch 0.107 inch 0.197 inch BOURNS INC ROHS COMPLIANT compliant Bourns
70AAJ-3-F0
Bourns Inc
$0.6256 Active GOLD OVER NICKEL PCB CONNECTOR 70AA NO NO NO GENERAL PURPOSE BOURNS INC ROHS COMPLIANT unknown Bourns
70AAJ-4-M0
Bourns Inc
$0.9251 Yes Yes Active 4 1 2.54 mm 2 25 mΩ 3 A MALE 10000 Cycles BOARD GLASS FILLED THERMOPLASTIC GOLD OVER NICKEL STRAIGHT PCB CONNECTOR 70AA ROHS COMPLIANT & TUBE PKG. 500VAC V 1 GΩ COMMERCIAL NO NO e4 NO UL -55 °C 125 °C RECEPTACLE Gold (Au) COPPER ALLOY RECTANGULAR COMPRESSION BLACK 0.1 inch ONE GENERAL PURPOSE RECTANGULAR 7.3914 mm 30u inch SURFACE MOUNT 0.334 inch 0.107 inch 0.397 inch BOURNS INC ROHS COMPLIANT compliant Bourns
70AAJ-3-M0G
Bourns Inc
$1.0105 Yes Yes Active NOT SPECIFIED PCB CONNECTOR NO NO NO NO NOT SPECIFIED NO ONE GENERAL PURPOSE BOURNS INC ROHS COMPLIANT compliant Bourns EAR99 8536.69.40.40
70ADJ-2-ML0G
Bourns Inc
$1.0400 Yes Yes Active 2 1 4 mm 2 25 mΩ 3 A MALE 5000 Cycles BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED STRAIGHT PCB CONNECTOR 500VAC V NO 500 MΩ NO NO e3 NO UL 94V-0 -55 °C 125 °C PEG TIN OVER NICKEL NOT SPECIFIED RECTANGULAR COMPRESSION BLACK 0.157 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 9.63 mm 30u inch SURFACE MOUNT 0.308 inch 0.157 inch 0.433 inch BOURNS INC ROHS COMPLIANT compliant Bourns EAR99 8536.69.40.40
70AAJ-2-F0G
Bourns Inc
$1.0619 Active 2 1 2.54 mm 2 30 mΩ 3 A FEMALE 10000 Cycles BOARD GLASS FILLED POLYETHYLENE GOLD (30) OVER NICKEL (30) STRAIGHT PCB CONNECTOR 500VAC V NO 1 GΩ NO NO e4 NO UL 94V-0 -55 °C 125 °C PEG Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR COMPRESSION BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 8.86 mm 30u inch SURFACE MOUNT 0.196 inch 0.05 inch 0.394 inch BOURNS INC ROHS COMPLIANT compliant Bourns EAR99 8536.69.40.40
70AAJ-3-F1G
Bourns Inc
$1.0619 Active 3 1 2.54 mm 2 30 mΩ 3 A FEMALE 10000 Cycles BOARD GLASS FILLED POLYETHYLENE GOLD (30) OVER NICKEL (30) STRAIGHT PCB CONNECTOR 500VAC V NO 1 GΩ NO NO e4 NO UL 94V-0 -55 °C 125 °C PEG Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR COMPRESSION BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 8.86 mm 30u inch SURFACE MOUNT 0.196 inch 0.05 inch 0.394 inch BOURNS INC ROHS COMPLIANT compliant Bourns
70AAJ-2-F1G
Bourns Inc
$1.0619 Active 2 1 2.54 mm 2 30 mΩ 3 A FEMALE 10000 Cycles BOARD GLASS FILLED POLYETHYLENE GOLD (30) OVER NICKEL (30) STRAIGHT PCB CONNECTOR 500VAC V NO 1 GΩ NO NO e4 NO UL 94V-0 -55 °C 125 °C PEG Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR COMPRESSION BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 8.86 mm 30u inch SURFACE MOUNT 0.196 inch 0.05 inch 0.394 inch BOURNS INC ROHS COMPLIANT compliant Bourns EAR99 8536.69.40.40
70AAJ-3-F0G
Bourns Inc
$1.0943 Active 3 1 2.54 mm 2 30 mΩ 3 A FEMALE 10000 Cycles BOARD GLASS FILLED POLYETHYLENE GOLD OVER NICKEL STRAIGHT PCB CONNECTOR 500VAC V NO 1 GΩ NO NO NO UL 94V-0 -55 °C 125 °C PEG RECTANGULAR COMPRESSION BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 8.86 mm 30u inch SURFACE MOUNT 0.196 inch 0.05 inch 0.394 inch BOURNS INC ROHS COMPLIANT compliant Bourns EAR99 8536.69.40.40