Filter Your Search
1 - 10 of 18,365 results
|
F251069
Artesyn Embedded Technologies
|
Check for Price | Obsolete | FEMALE | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | GOLD | NO | ONE | GENERAL PURPOSE | WIRE WRAP | EMERSON NETWORK POWER | unknown | |||||||||||||||||||||||||||||||||||||||||
|
008275046000894
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M90-4000000F3-02-305-00-000
Harwin
|
Check for Price | Obsolete | 2 | 1 | 6 mΩ | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | 8.0064 N | 1000 GΩ | .199882 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | S0C2 | GOLD | NOT SPECIFIED | COAX | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.219 inch | 0.297 inch | 0.709 inch | HARWIN INC | unknown | ||||||||||||||||||||
|
M402VM-3-04204NR
Harwin
|
Check for Price | Yes | Yes | Active | HARWIN INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
008381030000827
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
11-8289-010-009-142
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 10 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1050AC/DC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | PRESS FIT | 0.313 inch | 0.69 inch | 1.26 inch | 0.157 inch | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||
|
008352006752512
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
008352016751832
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
008352030752814
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IF110241-P1510L-AN
Foxconn
|
Check for Price | Active | HON HAI PRECISION INDUSTRY CO LTD | unknown |