Filter Your Search
1 - 10 of 9,890 results
|
RMH3WR-8K35-B
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 8.35 kΩ | 0.1 % | 3 W | 2030 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMH | 250 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 600 µm | 5.1 mm | 7.6 mm | RFE INTERNATIONAL INC | compliant | EAR99 | ||||
|
RMH3WR-562R-D
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 562 Ω | 0.5 % | 3 W | 2030 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMH | 250 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 600 µm | 5.1 mm | 7.6 mm | RFE INTERNATIONAL INC | compliant | EAR99 | ||||
|
RMH3WR-46K4-D
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 46.4 kΩ | 0.5 % | 3 W | 2030 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMH | 250 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 600 µm | 5.1 mm | 7.6 mm | RFE INTERNATIONAL INC | compliant | EAR99 | ||||
|
RC2030F4874
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 4.87 MΩ | 1 % | 2 W | 2030 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 5.2 mm | 7.6 mm | SYNTON-TECH CORP | compliant | EAR99 | |||||
|
RMS2WR-2K55-B
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 2.55 kΩ | 0.1 % | 2 W | 2030 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMS | 250 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 600 µm | 5.1 mm | 7.6 mm | RFE INTERNATIONAL INC | compliant | EAR99 | ||||
|
CR2030B22R1E01
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 22.1 Ω | 0.1 % | 2 W | 2030 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 5.1 mm | 7.6 mm | EVER OHMS TECHNOLOGY CO LTD | unknown | EAR99 | |||
|
CR2030B965RE01
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 965 Ω | 0.1 % | 2 W | 2030 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 5.1 mm | 7.6 mm | EVER OHMS TECHNOLOGY CO LTD | unknown | EAR99 | |||
|
RC2030J224
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 220 kΩ | 5 % | 2 W | 2030 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 5.2 mm | 7.6 mm | SYNTON-TECH CORP | compliant | EAR99 | ||||
|
RC2030F9093
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 909 kΩ | 1 % | 2 W | 2030 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC | 200 V | 155 °C | -55 °C | Chip | 2 | TR, Plastic, 7 Inch | 760 µm | 5.2 mm | 7.6 mm | SYNTON-TECH CORP | compliant | EAR99 | |||||
|
RMH3WR-1M62-F
RFE International Inc
|
Check for Price | Yes | Contact Manufacturer | 1.62 MΩ | 1 % | 3 W | 2030 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMH | 250 V | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 600 µm | 5.1 mm | 7.6 mm | RFE INTERNATIONAL INC | compliant | EAR99 |