Filter Your Search
1 - 10 of 1,644 results
|
T93YB500KT20
Vishay Intertechnologies
|
$0.7724 | Yes | Active | 50 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 5 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 21 | RECTANGULAR PACKAGE | TUBE | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | 3/8 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | not_compliant | Vishay | |||||
|
T73XH500KT20
Vishay Intertechnologies
|
$0.8450 | Yes | Active | 50 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 5 V | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Trimmer | 1 | 3 | 1 | RECTANGULAR PACKAGE | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 7 mm | 6.6 mm | 4.87 mm | VISHAY INTERTECHNOLOGY INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | unknown | Vishay | ||||
|
T93YA500KT20
Vishay Intertechnologies
|
$1.2000 | Yes | Active | 50 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 5 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 21 | RECTANGULAR PACKAGE | TUBE | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | not_compliant | Vishay | |||||
|
TS53YJ101MR10
Vishay Intertechnologies
|
$1.9443 | Yes | Active | 100 Ω | 20 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 5 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 220 deg | Matte Tin (Sn) | WRAPAROUND | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
T93YA500JT20
Vishay Intertechnologies
|
$2.0609 | Yes | Active | 50 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 5 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 21 | TUBE | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||||||
|
TS53YL101MR10
Vishay Intertechnologies
|
$2.0615 | Yes | Active | 100 Ω | 20 % | 250 mW | 2020 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 5 V | e3 | CECC41000; IEC60393-1 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 220 deg | Matte Tin (Sn) | GULL WING | 2.7 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
TS63Y101KT20
Vishay Intertechnologies
|
$2.0695 | Yes | Active | 100 Ω | 10 % | 250 mW | 2720 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 5 V | e3 | CECC41000 | 155 °C | -55 °C | VERTICAL | Fully Sealed | 1 | 3 | 14 | TUBE | 5040 deg | Tin (Sn) | WIRE | 450 µm | 6.85 mm | 6.85 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||
|
M64X500KB40
Vishay Intertechnologies
|
$2.1417 | Yes | Active | 50 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 5 V | e3 | CECC41000 | 155 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | |||||
|
T53Y101MB41
Vishay Intertechnologies
|
$3.1154 | Yes | Active | 100 Ω | 20 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 5 V | e3 | CECC41000 | 155 °C | -55 °C | VERTICAL | Fully Sealed | 1 | 3 | 1 | BULK | 220 deg | Tin (Sn) | FLAT | 3.1 mm | 2.6 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | |||||||
|
TS63Y101KR10
Vishay Intertechnologies
|
$3.2639 | Yes | Active | 100 Ω | 10 % | 250 mW | 2720 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 5 V | e3 | CECC41000 | 155 °C | -55 °C | VERTICAL | Fully Sealed | 1 | 3 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | 5040 deg | Tin (Sn) | WIRE | 450 µm | 6.85 mm | 6.85 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | Vishay |