Filter Your Search
1 - 10 of 756,172 results
|
AX5PBF1-266.0000C
Abracon Corporation
|
$0.6940 | Yes | Obsolete | 266 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 400 ps | NO | 400 ps | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.4mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||||||||
|
AX3PAF1-114.2850
Abracon Corporation
|
$0.8649 | Yes | Active | 114.285 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 400 ps | NO | 400 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.13,59/47 | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||||||
|
AX3PBF1-100.0000
Abracon Corporation
|
$0.8649 | Yes | Active | 100 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 2.62 V | 2.37 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.13,59/47 | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||||||
|
AX3PBF1-125.0000
Abracon Corporation
|
$0.9528 | Yes | Active | 125 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 2.62 V | 2.37 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.13,59/47 | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||||||
|
MX553BNR156M250-TR
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 156.25 MHz | 50 % | 50 OHM | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | 350 ps | NO | 350 ps | 3.63 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | MATTE TIN | 5.0mm x 3.2mm x 1.4mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | EAR99 | 8542.39.00.01 | ||||||||||||
|
ASVMPLP-125.000MHZ-LR-T
Abracon Corporation
|
$1.0000 | Yes | Active | 125 MHz | 25 % | 50 OHM | LVPECL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 58 mA | 3.6 V | 2.25 V | 52/48 % | CMOS | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | 7.0mm x 5.0mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||||
|
AX3PBF1-200.0000
Abracon Corporation
|
$1.0000 | Yes | Active | 200 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 2.62 V | 2.37 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.13,59/47 | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||||||
|
MX573BBA156M250
Microchip Technology Inc
|
$1.0000 | Active | 156.25 MHz | 50 % | 50 OHM | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | NO | 3.63 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.1mm x 5.1mm x 1.4mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
ASFLMPLP-156.250MHZ-LR-T
Abracon Corporation
|
$1.0000 | Yes | Active | 156.25 MHz | 25 % | 50 OHM | LVPECL | 460 MHz | 10 MHz | 58 mA | 3.6 V | 2.25 V | 52/48 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | SOLCC6,.12 | |||||||||||
|
MX555ABA50M0000
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 50 MHz | 50 % | 50 OHM | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 350 ps | NO | 350 ps | 120 mA | 3.63 V | 2.375 V | 55/45 % | LVPECL | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.1mm X 3.3mm X 1.4mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | EAR99 | 8542.39.00.01 | LGA-6 |